Con Volt DC-DC Single Output Step Up 24-Pin QFN EP

Linear Technology
LTC3421EUF#PBF
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1757793
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC3421EUF#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $12.79
25+ $11.49
50+ $10.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 0.5 Volt to 4.5 Volt Automotive 24-Pin QFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC3421
TypeStep Up
Efficiency96%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage0.5V
Maximum Input Voltage4.5V
Output Voltage2.25V to 5.25V
Maximum Output Current1.5A
Switching Frequency3000KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count24
Supplier PackageQFN EP
Product Width4mm
Product Height0.75mm(Max)
Product Length4mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product