Con Volt DC-DC Single Output Step Up 10-Pin DFN EP

Linear Technology
LTC3428EDD#PBF
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1757857
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC3428EDD#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.69
25+ $9.59
50+ $8.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Step Up 1.6 Volt to 4.5 Volt 10-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC3428
TypeStep Up
Efficiency92%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage1.6V
Maximum Input Voltage4.5V
Output Voltage1.6V to 5.25V
Maximum Output Current2.5A(Typ)
Switching Frequency1200KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count10
Supplier PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product