Con Volt DC-DC Single Output Step Up 12-Pin DFN EP

Linear Technology
LTC3458EDE#PBF
You may also like:
LT1074CT#PBF LT1074CT#PBF
LT1070CT#PBF LT1070CT#PBF
LT1172CS8#PBF LT1172CS8#PBF
LT1054CN8#PBF LT1054CN8#PBF
LT1074IT#PBF LT1074IT#PBF
LT1076CT-5#PBF LT1076CT-5#PBF

$10.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 1757953
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC3458EDE#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.09
25+ $9.09
50+ $8.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter DC to DC Single Step Up 1.5 Volt to 6 Volt Automotive 12-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC3458
TypeStep Up
Efficiency93%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage1.5V
Maximum Input Voltage6V
Output Voltage2V to 7.5V
Maximum Output Current1.6A(Typ)
Switching Frequency1150KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count12
Supplier PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length4mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product