IC LTC3531 Synchronous DC-DC Converter 200mA 8-pin DFN

Linear Technology
LTC3531EDD#PBF
You may also like:
LT1173CN8-5#PBF LT1173CN8-5#PBF
L4960 L4960
LT1976EFE#PBF LT1976EFE#PBF
LT1271CT#PBF LT1271CT#PBF
LM2576T-ADJG LM2576T-ADJG
L4978 L4978

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1757961
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC3531EDD#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $7.19
25+ $6.49
50+ $5.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
DC to DC Converter Single Non-In Volt/In Volt/Step Up/Step Down 1.8 Volt to 5.5 Volt 8-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLTC3531
TypeNon-Inverting|Step Up|Step Down
Efficiency90%
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage1.8V
Maximum Input Voltage5.5V
Output Voltage2V to 5V
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product