Battery Charger Li-Ion 4000ma 4.1 Volt 4.2 Volt 24-Pin SSOP N

Linear Technology
LTC4007EGN#PBF
You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
LT1510CS8#PBF LT1510CS8#PBF
LTC4002ES8-4.2#PBF LTC4002ES8-4.2#PBF
LTC4061EDD#PBF LTC4061EDD#PBF
LT1510-5CGN#PBF LT1510-5CGN#PBF
LTC4008EGN#PBF LTC4008EGN#PBF

$13.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1759027
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC4007EGN#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $13.99
25+ $12.59
50+ $11.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Battery Charger Li-Ion 4000mA 4.1 Volt/4.2 Volt 24-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLTC4007
TypeBattery Charger
Battery TypeLi-Ion
Output Current4000mA(Max)
Output Voltage4.1V|4.2V
Minimum Operating Supply Voltage6V
Maximum Operating Supply Voltage28V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count24
Supplier PackageSSOP N
Product Width3.99mm(Max)
Product Height1.48mm(Max)
Product Length8.74mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product