IC LTC4008 Battery Charger 4 Amp 3-28 Volt 20-pin SSOP

Linear Technology
LTC4008EGN#PBF
You may also like:
LTC1733EMSE#PBF LTC1733EMSE#PBF
LTC4007EGN#PBF LTC4007EGN#PBF

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1759051
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC4008EGN#PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $13.49
25+ $12.19
50+ $10.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Battery Charger 4000mA 3 Volt to 28 Volt 20-Pin SSOP N


IC,LTC4008EGN#PBF,4A, HIGH EFF ICIENCY, MULTI-CHEMISTRY BATT

Report a problem
Suggest a product
Specification Value
FamilyLTC4008
TypeBattery Charger
Output Current4000mA(Max)
Output Voltage3V to 28V
Minimum Operating Supply Voltage6V
Maximum Operating Supply Voltage28V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count20
Supplier PackageSSOP N
Product Width3.99mm(Max)
Product Height1.48mm(Max)
Product Length8.74mm(Max)
Product TypeBattery Management


Report a problem
Suggest a product