Battery Charger Li-Ion 800ma 4.2 Volt 10-Pin DFN Ep

1759140

$4.49 ea

821 ship on Jan. 23


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.49
10+ $4.15
100+ $3.75

Request a Large Quantity Quote

Battery Charger Li-Ion 800mA 4.2 Volt 10-Pin DFN EP


IC,LTC4061EDD#PBF,STANDALONE L INEAR LI-ION BATTERY CHARGER

Report a problem
Suggest a product
Specification Value
FamilyLTC4061
TypeBattery Charger
Battery TypeLi-Ion
Output Current800mA
Output Voltage4.2V
Minimum Operating Supply Voltage4.3V
Maximum Operating Supply Voltage8V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count10
Supplier PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeBattery Management


Report a problem
Suggest a product