LED Display 7-Segment Green 0.56 Inch 4-Digit Common Cathode

You may also like:
UA5651-11-R UA5651-11-R
Jameco ValuePro
UC5621-11-R UC5621-11-R
Jameco ValuePro
LSD5101A LSD5101A
Jameco ValuePro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$1.59 ea

10% discount applied in cart

1,037 In Stock


  • Jameco Part no.: 2280407
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTC5348G-03
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.59
10+ $1.19
100+ $0.99
500+ $0.79

Request a Large Quantity Quote

Green Common Cathode 7-Segment LED Display RHDP

Features

  • Character Height: 0.56"
  • Rated Current: 25mA per segment
  • Power Dissipation: 70mW per segment
  • Forward Voltage: 2.05V per segment


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.56"
Number of Digits4
Illuminated ColorGreen
ColorGrey
Buss PolarityCommon Cathode
Dominant Wavelength567 nm
Luminous Intensity2.0 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.1 V
Number of LEDs32
Digit Size0.56"
Pattern GraphicsSegmented
MountingThrough Hole


Report a problem
Suggest a product