# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
250+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.40" |
Number of Digits | 2 |
Illuminated Color | Red |
Color | Red |
Buss Polarity | Common Anode |
Dominant Wavelength | 568 nm |
Luminous Intensity | 1.3 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 2 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.6 V |
Peak Wavelength | 630 nm |
Digit Size | 0.40" |
Pins | 16 |
Pattern Graphics | Segmented |
Thickness | 8.1 mm |
Viewing Area Height | 17.80 mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |