Display 7-Segment Panel Hi-Eff. Red 2-Digit 0.56" 16LED CA 18-Pin DIP

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard

$1.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 697485
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTD-6910HR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
30+ $1.89
150+ $1.59
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
7 Segment Numeric Display Panel 2 Digit 16 LED Hi-Eff. Red CA 18-Pin DIP

Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.56"
Number of Digits2
Illuminated ColorRed
ColorRed
ConfigurationCommon Anode
Dominant Wavelength635 nm
Luminous Intensity2.4 mcd
Decimal PointRHDP
Typical Forward Voltage2 VDC
Maximum Forward Current25 mA
Maximum Forward Voltage2.6 V
Number of LEDs16
Pins18
Package18-DIP (0.6", 15.24mm), 18 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness8 mm
Viewing Area Height14.22 mm
Display Height (mm)19.05
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Width25 mm
Height8 mm
Length19.05 mm
Product TypeLED Displays


Report a problem
Suggest a product