Infrared LED 940nm T1

You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999

$0.32 ea

Call 1-800-831-4242


  • Jameco Part no.: 1995898
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTE-4206
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
100+ $0.32
500+ $0.26
1000+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Infrared LED 940nm T1



Specifications

  • Illumination Color: Infrared
  • Wavelength: 940 nm
  • Mounting Style: Through Hole
  • Forward Current: 60mA
  • Forward Voltage: 1.2V
  • Viewing Angle: 60°
  • Operating Temperature: -40°C to 85°C
  • Power Rating: 90mW

    Report a problem
    Suggest a product
  • Specification Value
    CategoryIrLED
    Number of LEDs1
    ColorInfrared
    Dominant Wavelength940nm
    Intensity4.06 mW/sr
    Viewing Angle20°
    Maximum Forward Current60mA
    Maximum Forward Voltage per Color1.2V
    Maximum Power Dissipation90mW
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count2
    Product TypeLED


    Report a problem
    Suggest a product