Reflective Surface Infrared Emitter/Detector Sensor

You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
H21A3 H21A3
James Electronics
TCRT5000 TCRT5000
Vishay
TCST1103 TCST1103
Vishay
OPB3902 OPB3902
National Semiconductor

$0.59 ea

1,112 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2202378
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTH-1550-01
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Reflective Phototransistor

Features

  • Non-contact switching
  • Fast switching speed
  • For direct PC board or dual-in-line socket mounting
  • 4-pin

    Specifications

  • Maximum Reverse Voltage: 5V
  • Operating Temperature: -25 ° C to +85 ° C
  • Dimensions: 8.7mm (L) x 4.5mm (W) x 5.6mm (H)
  • Maximum power dissipation for input diode: 90mW
  • Maximum power dissipation for output phototransistor: 100mW
  • Maximum forward current: 1A
  • Maximum collector current: 20mA
  • Maximum collector-emitter voltage: 30V
  • Maximum emitter-collector voltage: 5V

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationReflective Sensor
    Peak WavelengthIR
    Gap WidthN/A
    Power Dissipation90 mW
    Maximum Collector Emitter Voltage30 V
    Maximum Emitter Collector Voltage5 V
    Maximum Collector Current20 mA
    Input Voltage1.2 V
    Maximum Forward Current60 mA
    Maximum Rise TimeN/A
    Maximum Fall TimeN/A
    MountingPCB Dual 3mm T-1
    FamilyLTH
    Maximum Reverse Voltage5V
    Output DevicePhototransistor
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    PackagingTube
    Pins4
    Width4.5 mm
    Height5.6 mm
    Length8.7 mm


    Report a problem
    Suggest a product