# of units | Price |
---|---|
10+ | $0.05 |
100+ | $0.04 |
500+ | $0.03 |
1000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T1 (3mm) RA |
Color | Red/Green |
Luminous Intensity | 19mcd, 29mcd |
Lens Type | Water Clear |
Viewing Angle | 55° |
Typical Forward Voltage | 2 V, 2.1 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 565 nm, 650 nm |
Height | 4.05 mm |
Lead Pitch | 0.1 in. |
Pins | 3 |
LED Display Type | Bi-Color |
Polarity | Common Cathode |