Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red Uni-Color LED 635nm 2-Pin

Lite-On Electronics
LTL-1CHEE
You may also like:
LTE-4206 LTE-4206
LTL-293SJW LTL-293SJW
QEE122 QEE122
OP291A OP291A
QED234 QED234
QEE113 QEE113

$0.10 ea

Lead time 7 weeks


  • Jameco Part no.: 1995943
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-1CHEE
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
280+ $0.10
1400+ $0.09
2800+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 280

Red Uni-Color LED 635nm 2-Pin



Specifications

  • Illumination Color: Green
  • Wavelength: 635nm
  • Luminous Intensity: 19mcd
  • Forward Current: 20mA
  • Forward Voltage: 2V
  • Viewing Angle: 45°
  • Mounting Style: Through Hole
  • LED Size: T-1 (3mm)
  • Lens Dimensions: 3mm
  • Lens Shape: Dome
  • Operating Temperature: -55°C to 100°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product