LED Super Bright Amber Water Clear 5mm (T-1 3/4) 3400mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

660 In Stock


  • Jameco Part no.: 2006772
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-2H3VYKNT1
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Amber Yellow Ultra Bright 2-pin LED

Specifications

  • Emitting color: Amber Yellow
  • Lens Feature: Colorless Non Diffused, water clear
  • LED diameter: 5.9mm
  • LED height: 8.7mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 2V
  • Typical brightness: 3400mcd
  • Wavelength: 595nm
  • Viewing angle: 15°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorAmber
Luminous Intensity3400 mcd
Lens TypeWater Clear
Viewing Angle15°
Typical Forward Voltage2V
Typical Forward Current20 mA
Peak Wavelength595 nm
Height8.7mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product