LED Uni-Color Red 635nm 2-Pin T-1 3/4

You may also like:
LTL-4223 LTL-4223
LTL-1CHEE LTL-1CHEE
LTL-307E-3 LTL-307E-3
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LHG2062 LHG2062

$0.12 ea

1,819 ship on Mar. 26


  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08
5000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Red/Orange

Specifications

  • Emitting color: Red/Orange
  • Lens description: Red diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 19 mcd
  • Wavelength: 635 nm
  • Viewing angle: 50°

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeCircular
    Peak Wavelength (nm)635
    Luminous Intensity (mcd)19
    Viewing Angle (deg)50
    FamilyLTL-307E
    Operating Wavelength-Nom (nm)623
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaAsP
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.85mm
    Product Height (mm)8.6
    Product Length5.85mm
    Product TypeLED


    Report a problem
    Suggest a product