# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.09 |
1000+ | $0.07 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Red |
Luminous Intensity | 12.6 mcd |
Lens Type | Diffused |
Viewing Angle | 40° |
Typical Forward Voltage | 2.6 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 623 nm |
Height | 8.7 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |