LED Red Clear Diffused 5mm (T1-3/4) 625nm 90mcd

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
Clearance

$0.12 ea

1,950 In Stock


  • Jameco Part no.: 2121658
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307EE-OP1
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output Red LED

Specifications

  • Emitting color: Red
  • Lens description: Clear Red
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.0 volts
  • Typical brightness: 90 mcd
  • Wavelength: 635 nm
  • Viewing angle: 40°
  • Formed leads


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity90 mcd
Lens TypeRed Clear
Viewing Angle40°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Peak Wavelength635 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product