Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Green Diffused 5mm (T-1 3/4) 569nm 19mcd 50VA

You may also like:
LG13740 LG13740
LTL-4233 LTL-4233
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-5013GD MCDL-5013GD
LTL-307E-002A LTL-307E-002A

$0.25 ea

762 ship on Dec. 4
More Available – 3 weeks


  • Jameco Part no.: 697531
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Green Uni-Color LED

Specifications

  • Increments of 10
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Brightness (mcd)19
    Lens TypeDiffused
    Viewing Angle (deg)50
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)30 mA
    Wavelength569 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product