# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.10 |
100+ | $0.07 |
500+ | $0.05 |
1000+ | $0.03 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Brightness (mcd) | 29 |
Lens Type | Non Diffused |
Viewing Angle (deg) | 40 |
Forward Voltage - Vf (Typ.) | 2 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 565 nm |
Height (mm) | 8.6 |
Lead Pitch | 0.2" |
Pin Count | 2 |
LED Display Type | Standard |