LED Red Diffused 660nm 5mm (T-1 3/4) 470mcd 50VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E LTL-307E
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233
Clearance

$0.15 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2193900
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-307UR-002
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.8 volts
  • Typical brightness: 470 mcd
  • Wavelength: 660 nm
  • Viewing angle: 50°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorRed
    Luminous Intensity470 mcd
    Lens TypeDiffused
    Viewing Angle50°
    Typical Forward Voltage1.8 V
    Typical Forward Current20 mA
    Peak Wavelength660 nm
    Height8.6mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product