# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.08 |
500+ | $0.06 |
1000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Yellow |
Luminous Intensity | 29 mcd |
Lens Type | Diffused |
Viewing Angle | 50° |
Typical Forward Voltage | 2.6 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 588 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |