LED Bi-Color Green and Red White Diffused 5mm (T-1 3/4) 5.6mcd 19mcd

You may also like:
LHG3392 LHG3392
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Slashed Prices - Limited Quantity

$0.25 ea

71 ship on Jan. 20


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.10
100+ $0.06
500+ $0.05

Request a Large Quantity Quote

Bi-Color CC Standard-Output LED Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 5.6/19 mcd
  • Wavelength: 565/697 nm
  • Viewing angle: 30°
  • Common cathode


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen/Red
Luminous Intensity - Iv (mcd)5.6/19
Lens TypeWhite Diffused
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)2.6
Forward Current - If (Typ.)30 mA
Wavelength565 nm, 697 nm
Height (mm)8.6
Lead Pitch0.05"
Pin Count2
LED Display TypeBi-Color


Report a problem
Suggest a product