Lite-On Electronics LTL-30EFJNFH52

You may also like:
LA93B/H-1 LA93B/H-1
Jameco ValuePro
550-1206 550-1206
Dialight
550-3006 550-3006
Dialight
551-3107 551-3107
Dialight
LTL-534-11 LTL-534-11
Lite-On Electronics
LTL-514-11 LTL-514-11
Lite-On Electronics
Clearance

$0.12 ea

194 In Stock


  • Jameco Part no.: 2186478
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-30EFJNFH52
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 8.9/29 mcd
  • Wavelength: 697/565 nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeArray of 4 PC Mt.
    ColorRed/Green
    Lens TypeWhite Diffused
    PackageT-1 3/4 (5mm)
    Peak Wavelength565 nm, 697 nm
    Luminous Intensity8.9 mcd/29 mcd
    Viewing Angle30°
    Typical Forward Voltage2.1 V
    Typical Forward Current15 mA, 30 mA
    Height13 mm
    Lead Pitch0.1 in.
    Pins2


    Report a problem
    Suggest a product