LED Bi-Color Green and Red Orange Diffused 5mm (T-1 3/4) 29mcd 40mcd

You may also like:
LHG2062 LHG2062
Jameco Valuepro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco Valuepro
RGB LED CA-10 RGB LED CA-10
Jameco Valuepro
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
Jameco Valuepro
LHG3392 LHG3392
Jameco Valuepro
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
Jameco Valuepro

$0.15 ea

15,840 In Stock
More Available – 10 days


  • Jameco Part no.: 1995960
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-30EHJ-002
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 29/40 mcd
  • Wavelength: 565/630 nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorGreen/Red Orange
    Luminous Intensity29mcd, 40mcd
    Lens TypeWhite Diffused
    Viewing Angle30°
    Typical Forward Voltage2.1 V
    Typical Forward Current30 mA
    Peak Wavelength565 nm, 630 nm
    Height8.6 mm
    Lead Pitch0.05 in.
    Pins3
    LED Display TypeBi-Color
    PolarityCommon Cathode


    Report a problem
    Suggest a product