LED Red Rectangular Orange Red 2x5mm 657nm 1.1mcd

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco Valuepro
1.8OO4-0-T-SB 1.8OO4-0-T-SB
Jameco Valuepro
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-16KGE LTL-16KGE
Lite-On Electronics
Clearance

$0.15 ea

10% discount applied in cart

5,637 In Stock
More Available – 10 days


  • Jameco Part no.: 320291
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-3211A
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Orange 657nm LED Indication Discrete 2.1V Radial

Specifications

  • Color: Orange
  • Lens Color: Red
  • Lens Transparency: Diffused
  • Millicandela Rating: 1.1mcd
  • Lens Style/Size: Rectangle with Flat Top, 5.00mm x 2.00mm
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Viewing Angle: 140°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 657nm
  • Wavelength - Peak: 697nm
  • Height (Max): 7.00mm


Report a problem
Suggest a product
Specification Value
LED Display TypeRectangular
ColorRed
Lens TypeRed Diffused
Package2mm x 5mm
Peak Wavelength657 nm
Luminous Intensity1.1 mcd
Viewing Angle140°
Typical Forward Voltage2.1 V
Typical Forward Current15 mA
Height7 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product