LED Green Diffused 3mm (T-1) 569nm 12.6mcd 40VA

You may also like:
LTL-4231N-022 LTL-4231N-022
LTL-4231N LTL-4231N
LTL-4231NLDLR1 LTL-4231NLDLR1
UT6371-41-M1-R UT6371-41-M1-R
HLMP-1719 HLMP-1719
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3

$0.25 ea

891 ship on Jan. 26
More Available – 3 weeks


  • Jameco Part no.: 697629
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4231
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07

Request a Large Quantity Quote

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 12.6 mcd
  • Wavelength: 565 nm
  • Viewing angle: 40°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Brightness (mcd)12.6
    Lens TypeDiffused
    Viewing Angle (deg)40
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)30 mA
    Wavelength569 nm
    Height (mm)5.25
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product