LED Green Diffused 3mm (T-1) 565nm 12.6mcd 60VA

You may also like:
LG12340 LG12340
Jameco Valuepro
LTL-4231 LTL-4231
Lite-On Electronics
LTL-4231NLDLR1 LTL-4231NLDLR1
Lite-On Electronics
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LTL-4201-D LTL-4201-D
Lite-On Electronics
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
MCDL-314ED MCDL-314ED
Unity Opto Technology

$0.15 ea

3,284 In Stock
More Available – 10 days


  • Jameco Part no.: 211086
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4231N-022
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.10
500+ $0.06
1000+ $0.045

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 12.6 mcd
  • Wavelength: 565 nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Luminous Intensity12.6 mcd
    Lens TypeDiffused
    Viewing Angle60°
    Typical Forward Voltage2.1 V
    Typical Forward Current30 mA
    Peak Wavelength565 nm
    Height5.25 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product