Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Lite-On Electronics LTL-4231NLDLR1-1K

You may also like:
LSG2040 LSG2040
Jameco ValuePro
LH2040 LH2040
Jameco ValuePro
UT0341R-41-R UT0341R-41-R
Jameco ValuePro
UT0321-41-HE-R UT0321-41-HE-R
Jameco ValuePro
MCDL-314ED MCDL-314ED
Unity Opto Technology
LTL-4231N-022 LTL-4231N-022
Lite-On Electronics

$10.00 ea

19 ship on Jun. 9


  • Jameco Part no.: 2244236
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4231NLDLR1-1K
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Diffused Green LED 569nm Discrete Indication 2.1V Radial (Pack of 1000)

Specifications

  • Color: Green
  • Lens Color: Green
  • Lens Transparency: Diffused
  • Millicandela Rating: 12.6mcd
  • Lens Style/Size: Round with Domed Top, 3.00mm
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Viewing Angle: 60°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 569nm
  • Wavelength - Peak: 565nm
  • Package / Case: Radial
  • Height (Max): 6.00mm


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Luminous Intensity12.6 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2.1 V
Typical Forward Current20 mA
Peak Wavelength569 nm
Height5.2 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product