LED, Green Diffused, 2 x 5 mm
2.1 VDC, 3.7 mcd, 565 nm

You may also like:
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LTL-4201-D LTL-4201-D
Lite-On Electronics
UT6311-41-M173 UT6311-41-M173
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 790356
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-433G-11
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
1000+ $0.05

Request a Large Quantity Quote

LED, Green Diffused, 2 x 5 mm
2.1 VDC, 3.7 mcd, 565 nm


Features

  • Low power consumption
  • Most suitable for uses like level indicator
  • Excellent uniformity of light emittance
  • Long life solid state reliability
  • I.C. compatible

    Specifications:

  • Manufacturer: Lite-On Electronics
  • Manufacture#: LTL-433G
  • Power Dissipation: 100 mW
  • Forward Voltage (typical): 2.1 VDC @ 20 mA
  • Luminous Intensity (typical): 3.7 mcd @ 10 mA
  • Viewing Angle: 140°
  • Peak Emission Wavelength (typical): 565 nm
  • Dominant Wavelength (typical): 569 nm
  • Dimension: 2 mm x 5 mm
  • Operating Temperature:-55°C to +100°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product