Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Rectangular Yellow Diffused 2x5mm 585nm 3.7mcd

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
1.8OO4-0-T-SB 1.8OO4-0-T-SB
LTL-3231A-012 LTL-3231A-012
SSL-LX3353SYD SSL-LX3353SYD
LTL-58EHJ-002 LTL-58EHJ-002
LTL-3211A LTL-3211A
Slashed Prices - Limited Quantity

$0.25 ea

8,776 ship on Oct. 19


  • Jameco Part no.: 2186267
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-433Y
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

Standard-Output LED - Yellow

Specifications

  • Emitting color: Yellow
  • Lens description: Yellow diffused
  • LED size: 2mm x 5mm
  • Diameter: 0.197" (5mm)
  • LED height: 0.295"
  • Lead length: 1"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.7 volts
  • Typical brightness: 3.7 mcd
  • Wavelength: 585 nm
  • Viewing angle: 140°


Report a problem
Suggest a product
Specification Value
LED Display TypeRectangular
ColorYellow
Lens TypeYellow Diffused
Package2mm x 5mm
Wavelength585 nm
Luminous Intensity - Iv (mcd)3.7
Viewing Angle (deg)140
Forward Voltage - Vf (Typ.)1.7
Forward Current - If (Typ.)20 mA
Height (mm)7.5
Mounting0.1"
Pin Count2


Report a problem
Suggest a product