LED Uni-Color Red 635nm 2-Pin

You may also like:
LA93B/H-1 LA93B/H-1
Jameco Valuepro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

697717">Substitute Products

  • Jameco Part no.: 697717
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-523-11
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
175+ $0.29
875+ $0.23
4375+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175
LED Uni-Color Red 635nm 2-Pin


HOUSING LED, 5MM, HER

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product