# of units | Price |
---|---|
10+ | $0.10 |
100+ | $0.06 |
500+ | $0.04 |
1000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Luminous Intensity | 34 mcd |
Lens Type | Water Clear |
Viewing Angle | 44° |
Typical Forward Voltage | 2.1 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 565 nm |
Height | 6.05 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |