LED Rectangular Red Orange and Green 2x5mm 621-569nm 5.6mcd 8.7mcd

You may also like:
LHG2062 LHG2062
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
LHG3392 LHG3392
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2193934
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-58EHJ-002
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06

Request a Large Quantity Quote

Standard-Output LED - Red Orange / Green

Specifications

  • Emitting color: Red Orange / Green
  • Lens description: White diffused
  • LED size: 2mm x 5mm
  • Diameter: 0.197" (5mm)
  • LED height: 0.295"
  • Lead length: 1"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 5.6/8.7 mcd
  • Wavelength: 621/569 nm
  • Viewing angle: 100°

    Report a problem
    Suggest a product
  • Specification Value
    Package2mm x 5mm
    ColorGreen/Red Orange
    Luminous Intensity - Iv (mcd)5.6 / 8.7
    Lens TypeWhite Diffused
    Viewing Angle (deg)100
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)20 mA
    Wavelength569 nm, 621 nm
    Height (mm)7.5
    Lead Pitch0.1"
    Pin Count3
    LED Display TypeBi-Color


    Report a problem
    Suggest a product