LED Bar Display 8x Yellow 16mcd Single Bright Lens

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D
Clearance

$1.25 ea

10% discount applied in cart

124 ship on May. 6
More Available – 5 weeks


  • Jameco Part no.: 2281191
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL2785Y
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

LED Bar Graph Array Yellow 80mA

Features:

  • Color: Yellow
  • Character Height: 0.20"
  • 16 Pins
  • Forward Voltage: 2.1V
  • Forward Current: 20mA
  • Wavelength: 588nm
  • Typical brightness: 16mcd


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.35" x .75"
Illuminated ColorYellow
Dimensions0.794"W x 0.394"H
ColorWhite
Dominant Wavelength569 nm
Luminous Intensity16 mcd
Typical Forward Voltage2.1V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-16


Report a problem
Suggest a product