Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Amber Clear 5mm (T-1 3/4) 592nm 3400mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

489 ship on Jul. 13


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

Discrete LED Amber 592nm 2V Radial

Specifications

  • Color: Amber
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 3400mcd
  • Lens Style/Size: Round with Domed Top, 5mm (T-1 3/4), 5.00mm
  • Voltage - Forward (Vf) (Typ): 2V
  • Current - Test: 20mA
  • Viewing Angle: 15°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 592nm
  • Wavelength - Peak: 595nm
  • Package / Case: Radial
  • Supplier Device Package: T-1 3/4
  • Height (Max): 8.70mm


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorAmber
Brightness (mcd)3400
Lens TypeClear
Viewing Angle (deg)15
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)20 mA
Wavelength592 nm
Height (mm)8.7
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product