Green Uni-Color LED 2-Pin T1-3/4

Lite-On Electronics
LTL2T3TGK6
You may also like:
28086 28086
K/LED30B K/LED30B
K/LED30W K/LED30W
33009837807JVP 33009837807JVP
OVLBY4C7 OVLBY4C7

$1.15 ea

1,022 ship on Jan. 26


  • Jameco Part no.: 1995951
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL2T3TGK6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
30+ $1.15
150+ $0.96
300+ $0.85

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Green Uni-Color LED 2-Pin T1-3/4



Specifications

  • Illumination Color: Green
  • Wavelength: 525nm
  • Luminous Intensity: 4500mcd
  • Viewing Angle: 30°
  • Lens Color: Water Clear
  • Forward Current: 20mA
  • Forward Voltage: 3.5V
  • LED Size: T1-3/4 (5mm)
  • Lens Dimensions: 5mm x 8.7mm
  • Lens Shape: Dome
  • Operating Temperature: -25°C to 80°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeSuper Bright
    ColorGreen
    Lens TypeWater Clear
    Package5mm, T-1 3/4
    Wavelength-Nom (nm)525
    Luminous Intensity - Iv (mcd)2500
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)20
    Height (mm)8.7
    Mounting.1"
    Pin Count2


    Report a problem
    Suggest a product