LED Piranha Blue Water Clear 7.62x7.62mm 470nm 900mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
Clearance

$0.99 ea

10% discount applied in cart

1,040 ship on Jan. 18


  • Jameco Part no.: 1260120
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL912CBKS5
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

470nm Blue LED Indicator 4.2V 4-DIP

Features:

  • Forward Voltage: 4.3V
  • Forward Current: 50mA
  • Brightness: 0.9mcd
  • Mounting Type: 470nm
  • Package: 4-DIP


Report a problem
Suggest a product
Specification Value
PackagePiranha (7.62mm sq.)
ColorBlue
Brightness (mcd)0.9
Lens TypeWater Clear
Viewing Angle (deg)45
Forward Voltage - Vf (Typ.)4.3
Forward Current - If (Typ.)50 mA
Wavelength470 nm
Height (mm)4.4
Lead Pitch0.1"
Pin Count4
LED Display TypePiranha


Report a problem
Suggest a product