LED Piranha Red Water Clear 7.62mm Square 632nm 1200mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

2,200 In Stock


  • Jameco Part no.: 2276727
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL912VEKSA
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Red 624nm Piranha LED Clear Lens 2.15V 4-DIP 5.08mm

Specifications

  • Color: Red
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 1.2mcd
  • Lens Style/Size: Round with Domed Top, 3.00mm
  • Voltage - Forward (Vf) (Typ): 2.15V
  • Current - Test: 70mA
  • Viewing Angle: 50°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 624nm
  • Wavelength - Peak: 632nm
  • Package / Case: 4-DIP (0.200", 5.08mm)
  • Size / Dimension: 7.62mm L x 7.62mm W
  • Height (Max): 6.10mm


Report a problem
Suggest a product
Specification Value
PackagePiranha (7.62mm sq.)
ColorRed
Luminous Intensity1200 mcd
Lens TypeWater Clear
Viewing Angle50°
Typical Forward Voltage2.15V
Typical Forward Current70 mA
Peak Wavelength632 nm
Height2.5mm/4.4mm
Lead Pitch0.2" x 0.2"
Pins4
LED Display TypePiranha


Report a problem
Suggest a product