This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.19 |
100+ | $1.95 |
250+ | $1.75 |
500+ | $1.59 |
Specification | Value |
---|---|
Product Type | Laser Diode |
Color | Red |
Peak Wavelength | 650 nm |
Power Rating | 6 mW |
Dimensions | 5.6mm Dia. x 3.5mm L |
Input Voltage | 2.4 V |
Fan Angle (Deg.) | 35 |