LED Dot Matix 5x7 Red Orange 1.25 Inch High 3.8mcd Stackable

You may also like:
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
206572 206572
1632 1632

$2.95 ea

Clearance

5 ship on Aug. 21


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

5 x 7 LED Dot Matrix Display

Features:

  • Character height: 1.2"
  • Illuminated color: AlInGaP Red Orange
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 14-pin package
  • Typical operating voltage: 2.05V @ 20mA
  • Typical brightness: 3.8mcd @ 80mA
  • Wavelength: 621nm


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Number of LEDs35
Matrix Pattern5x7
Illuminated ColorRed Orange
Dimensions1.25"H x 0.89"W
ColorGrey
ConfigurationCC/AR
Dominant Wavelength615 nm
Intensity3.8 mcd
Forward Voltage - Vf (Typ.)2.05 V
Forward Current - If (Typ.)13 mA
MountingThrough Hole
Pin_Count14


Report a problem
Suggest a product