Specification | Value |
---|---|
LED Display Type | Dot Matrix |
Matrix Pattern | 5x8 |
Illuminated Color | Bi-Color Red/Green |
Dot Size | 0.200" |
Dimensions | 2.4"L x 1.5"W |
Color | Grey |
Configuration | CC/AR |
Dominant Wavelength | 621nm, 569nm |
Luminous Intensity | 4.8 mcd |
Typical Forward Voltage | 2V |
Forward Current | 20 mA |
Mounting | Through Hole |
Pins | 28 |
Number of LEDs | 40 |