LED Dot Matix 5x7 Bi-Color Red and Green 2.09 Inch High 4.8mcd Stackable

You may also like:
HCMS-3914 HCMS-3914
BROADCOM CORPORATION
HCMS-3964 HCMS-3964
BROADCOM CORPORATION
LD788BS-SS22 LD788BS-SS22
Jameco Valuepro
LTP-757G LTP-757G
Lite-On Electronics
TIL311 TIL311
TI
LTP2558AA LTP2558AA
Arndt Electronics
Clearance

$0.99 ea

10% discount applied in cart

51 In Stock


  • Jameco Part no.: 2276423
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTP2657AA
  • HTS code: 8531200040
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

Dot Matrix Display 5x7 Cathode Row Anode Column Green and Orange-Red 53mm

Specifications

  • Character height: 2.087"
  • Array: 5 x 7 dots
  • Pins: 28
  • Internal Connection: Common Cathode Row, Common Anode Column
  • Millicandela Rating: 4.8mcd Green, 4.8mcd Orange-Red
  • Size / Dimension: 0.89" L x 1.25" W x 0.32" H (22.6mm x 31.8mm x 8.0mm)
  • Color: Green (569nm), Orange-Red (621 nm)
  • Configuration: 5 x 7
  • Voltage - Forward (Vf) (Typ): 2.1V Green, 2V Orange-Red


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern5x7
Illuminated ColorBi-Color Red/Green
Dot Size0.200"
Dimensions2.09"L x 1.50"W
ColorGrey
ConfigurationCC/AR
Dominant Wavelength621nm, 569nm
Luminous Intensity4.8 mcd
Typical Forward Voltage2V
Forward Current20 mA
MountingThrough Hole
Pins28
Number of LEDs35


Report a problem
Suggest a product