Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red 5x7 Dot Matrix Display Module 0.3"H AC/CR 2V DIP-14

You may also like:
LM15088BUY LM15088BUY
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP2657AA LTP2657AA
Slashed Prices - Limited Quantity

$4.95 ea

7 ship on Sep. 21


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

Red 5x7 Dot Matrix Display Module 0.3"H AC/CR 2V DIP-14

Specifications

  • Character height: 0.30" (7.62 mm)
  • Character width: 0.20" (5.08 mm)
  • Illuminated color: Red
  • Bus polarity: CA (common anode column, common cathode row)
  • Number of pins: 14
  • Typical forward voltage: 2.0 Vf @ 20 mA
  • Typical brightness: 1.6 mcd @ 80 mA (1/16 duty)
  • Wavelength: 635 nm
  • Decimal point: RHDP (right hand decimal point)
  • Solid-state reliability
  • Compatible with USASCII and EBCDIC codes
  • Stackable horitzontally


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern5x7
Illuminated ColorHi-Efficiency Red
Dot Size0.024"
ColorRed
ConfigurationCA/CR
Dominant Wavelength635 nm
Intensity1.6 mcd
Forward Voltage - Vf (Typ.)2.0 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin Count14
Number of LEDs36


Report a problem
Suggest a product