Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display Alphanumeric Red 0.4 Inch 2-Digit CC RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-303G HDSP-303G
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Clearance

$1.95 ea

10% discount applied in cart

373 ship on Nov. 2


  • Jameco Part no.: 2280671
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTP4323P
  • HTS code: 8531200040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Red 7 Segment LED Display Common Cathode RHDP 20 Pins

Features

  • Common Pin: Common Cathode
  • Typical Forward Voltage @ Forward Current: 2.1V @ 20mA
  • Wavelength: 697nm
  • Pins: 20
  • Character Height: 0.40"
  • Typical Brightness: 0.75mcd


Report a problem
Suggest a product
Specification Value
LED Display Type16-Seg Alphanumeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength697 nm
Intensity0.75 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.6 @ 20
Maximum Forward Current30 mA
Typical [email protected](mA)0.75 @ 10


Report a problem
Suggest a product