Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display Alphanumeric Red 0.5 Inch CC RHDP 2.1V 20mA

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)

$2.49 ea

44 ship on Aug. 10


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

16-Segment Alphanumeric Character LED Display Module Red 1 Character Common Cathode 2V 20mA 0.984"H 18-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm)
  • Digit/Alpha Size: 0.50" (12.70mm)
  • Display Type: 16-Segment, Alphanumeric
  • Common Pin: Common Cathode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 2V
  • Current - Test: 20mA
  • Millicandela Rating: 2.2mcd
  • Wavelength - Peak: 623nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 18-DIP (0.500", 12.70mm)


Report a problem
Suggest a product
Specification Value
LED Display Type16-Seg Alphanumeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.50
ColorRed
ConfigurationCC
Dominant Wavelength623 nm
Intensity2.2 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6
Maximum Forward Current20 mA
Typical [email protected](mA)2.2 @ 20


Report a problem
Suggest a product