LED Display 7-Segment Red Orange 0.28 Inch Common Cathode RHDP 2mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$0.59 ea

10% discount applied in cart

19 In Stock


  • Jameco Part no.: 2279879
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTS-2301AE
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Seven Segment Display Red Orange Common Cathode 10 Pins 2mcd

Features:

  • Average Luminous Intensity: 2mcd @ 10mA
  • Forward Voltage: 2V @ 20mA
  • Power Dissipation Per Segment: 75mW
  • Peak Emission Wavelength: 630nm @ 20mA


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.28"
Number of Digits1
Illuminated ColorRed Orange
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength621 nm
Luminous Intensity2.0 mcd
Decimal PointRHDP
Typical Forward Voltage2 VDC
Maximum Forward Current25 mA
Maximum Forward Voltage2.6 V
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength630 nm
Digit Size0.28"
Pins10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness6.1 mm
Viewing Area Height7 mm
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Width7.40 mm
Product TypeLED Displays


Report a problem
Suggest a product