LED Display 7-Segment Red 0.28 Inch Common Anode RHDP 3.4mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$0.59 ea

10% discount applied in cart

1,637 ship on May. 14


  • Jameco Part no.: 2276815
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTS-2801AWC-11T
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

7-Segment LED Display Module Red Common Anode 1.7V 5mA 0.394"H DIP-10

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.394" H x 0.291" W x 0.240" D (10.00mm x 7.40mm x 6.10mm)
  • Digit/Alpha Size: 0.28" (7.00mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.7V
  • Current - Test: 5mA
  • Millicandela Rating: 3.4mcd
  • Wavelength - Peak: 660nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 10-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.28"
Number of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength657 nm
Luminous Intensity3.4 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength697 nm
Digit Size0.28"
Pins10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness6.1 mm
Viewing Area Height7 mm
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Width7.40 mm
Product TypeLED Displays


Report a problem
Suggest a product