Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 1 Digit Green 0.30" Height CA 565nm 2mcd Wide Viewing Angle

Lite-On Electronics
LTS-312AG
You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)

$1.49 ea

586 ship on Oct. 5


  • Jameco Part no.: 790516
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTS-312AG
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
35+ $1.49
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
7 Segment Numeric Display Module 1 Digit 8 LED Green CA 11-Pin DIP

Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.30
No. of Digits1
Illuminated ColorGreen
ColorGreen
ConfigurationCommon Anode
Dominant Wavelength565 nm
Intensity2.0 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.1 @ 20
Maximum Forward Current20 mA
Display Height (mm)7.62
Continuous Forward Current-Max (mA)25
Additional FeatureIC COMPATIBLE
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-35


Report a problem
Suggest a product