# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.25 |
500+ | $0.19 |
2000+ | $0.15 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.30" |
Number of Digits | 1 |
Illuminated Color | Green |
Color | Grey |
Buss Polarity | Common Cathode |
Dominant Wavelength | 565 nm |
Luminous Intensity | 2.0 mcd |
Decimal Point | LHDP/RHDP |
Typical Forward Voltage | 2.1 VDC |
Maximum Forward Current | 20 mA |
Maximum Forward Voltage | 2.6 V |
Peak Wavelength | 565 nm |
Digit Size | 0.738" |
Pins | 10 |
Pattern Graphics | Segmented |
Thickness | 5.08 mm |
Viewing Area Height | 18.75 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 60°C |
Mounting | Through Hole |
Product Type | LED Displays |